MSMBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMBJSAC30

DigiKey Part Number
3811-MSMBJSAC30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMBJSAC30
Description
TVS DIODE 30VWM 48.6VC DO214AA
Customer Reference
Detailed Description
48.6V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.6V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.84000kr.9,920.00
Unit Price without VAT:kr.19.84000
Unit Price with VAT:kr.24.80000