3811-M15KP100A-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5KP85A

DigiKey Part Number
3811-M5KP85A-ND
Manufacturer
Manufacturer Product Number
M5KP85A
Description
TVS DIODE 85VWM 137VC P600
Customer Reference
Detailed Description
137V Clamp 36.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
36.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.20.80000kr.2,080.00
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000