
M5KP16A | |
|---|---|
DigiKey Part Number | 3811-M5KP16A-ND |
Manufacturer | |
Manufacturer Product Number | M5KP16A |
Description | TVS DIODE 16VWM 26VC P600 |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 193A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.20.60500 | kr.2,060.50 |
| Unit Price without VAT: | kr.20.60500 |
|---|---|
| Unit Price with VAT: | kr.25.75625 |

