M15KP24A is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.26.04190
Datasheet
40.7V Clamp 371A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15KP24A

DigiKey Part Number
3811-M15KP24A-ND
Manufacturer
Manufacturer Product Number
M15KP24A
Description
TVS DIODE 24VWM 40.7VC P600
Customer Reference
Detailed Description
40.7V Clamp 371A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.81V
Voltage - Clamping (Max) @ Ipp
40.7V
Current - Peak Pulse (10/1000µs)
371A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.