
SMF24CA | |
---|---|
DigiKey Part Number | 3372-SMF24CATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SMF24CA |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F, SMF | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.0.82432 | kr.4,945.92 |
Unit Price without VAT: | kr.0.82432 |
---|---|
Unit Price with VAT: | kr.1.03040 |