Cable Assembly Coaxial BNC to BNC RG-316 108.0" (2.7m) 9.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-BM-BM(QTY:9FT)

DigiKey Part Number
4613-RG316-BM-BM(QTY:9FT)-ND
Manufacturer
Manufacturer Product Number
RG316-BM-BM(QTY:9FT)
Description
COAX CABLE BNC TO BNC 9'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 108.0" (2.7m) 9.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
108.0" (2.7m) 9.0'
Part Status
Active
Cable Type
RG-316
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
BNC Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.994
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.321.06000kr.321.06
10kr.294.01800kr.2,940.18
25kr.268.10600kr.6,702.65
Unit Price without VAT:kr.321.06000
Unit Price with VAT:kr.401.32500