
RG58-TM-NM(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG58-TM-NM(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TM-NM(QTY:30M) |
Description | COAX CBL N-TYPE TO TNC 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-58 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.699.50000 | kr.699.50 |
| 10 | kr.611.46000 | kr.6,114.60 |
| 25 | kr.569.35440 | kr.14,233.86 |
| Unit Price without VAT: | kr.699.50000 |
|---|---|
| Unit Price with VAT: | kr.874.37500 |


