
RG58-NM-QM(QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-RG58-NM-QM(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NM-QM(QTY:100M) |
Description | COAX CBL N-TYPE TO QMA 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA RG-58 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 3937.0" (100.0m) 328.1' |
Part Status Active | Cable Type RG-58 |
Style N-Type to QMA | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector QMA Plug | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,429.99000 | kr.1,429.99 |
| 10 | kr.1,312.51300 | kr.13,125.13 |
| 25 | kr.1,200.01000 | kr.30,000.25 |
| Unit Price without VAT: | kr.1,429.99000 |
|---|---|
| Unit Price with VAT: | kr.1,787.48750 |

