
RG58-BM-SM(QTY:18ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-BM-SM(QTY:18ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-SM(QTY:18ft) |
Description | COAX CBL BNC TO SMA 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 216.5" (5.5m) 18.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.328.26000 | kr.328.26 |
| 10 | kr.301.30600 | kr.3,013.06 |
| 25 | kr.275.48160 | kr.6,887.04 |
| Unit Price without VAT: | kr.328.26000 |
|---|---|
| Unit Price with VAT: | kr.410.32500 |

