
RG58LSZH-NM-UM(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NM-UM(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NM-UM(QTY:10M) |
Description | COAX CBL N-TYPE TO UHF 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector UHF Plug |
Part Status Active | 2nd Contact Gender Male |
Style N-Type to UHF | Length 393.7" (10.0m) 32.8' |
1st Connector N-Type Plug | Cable Type RG-58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.429.22000 | kr.429.22 |
| 10 | kr.375.25200 | kr.3,752.52 |
| 25 | kr.349.43560 | kr.8,735.89 |
| Unit Price without VAT: | kr.429.22000 |
|---|---|
| Unit Price with VAT: | kr.536.52500 |

