Cable Assembly Coaxial 4.3/10 to 7/16 DIN RG-393 2362.2" (60.0m) 196.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG393-4310M-716M(QTY:60M)

DigiKey Part Number
4613-RG393-4310M-716M(QTY:60M)-ND
Manufacturer
Manufacturer Product Number
RG393-4310M-716M(QTY:60M)
Description
COAX CBL 4.3/10 TO 7/16 DIN
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 7/16 DIN RG-393 2362.2" (60.0m) 196.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
2362.2" (60.0m) 196.9'
Part Status
Active
Cable Type
RG-393
Style
4.3/10 to 7/16 DIN
Cable Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
7/16 Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15,600.08000kr.15,600.08
10kr.13,636.38900kr.136,363.89
25kr.12,698.20840kr.317,455.21
Unit Price without VAT:kr.15,600.08000
Unit Price with VAT:kr.19,500.10000