Cable Assembly Coaxial N-Type to TNC RG-223 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-NF-TFBH(QTY:6Ft)

DigiKey Part Number
4613-RG223-NF-TFBH(QTY:6Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-NF-TFBH(QTY:6Ft)
Description
RG223 Assy N FEMALE-TNC FEMALE B
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-223 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
72.0" (1.8m) 6.0'
Part Status
Active
Cable Type
RG-223
Style
N-Type to TNC
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
TNC Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.378.31000kr.378.31
10kr.347.24800kr.3,472.48
25kr.317.48200kr.7,937.05
Unit Price without VAT:kr.378.31000
Unit Price with VAT:kr.472.88750