Cable Assembly Coaxial BNC to N-Type RG-223 2400.0" (61.0m) 200.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-BF-NFBH(QTY:200Ft)

DigiKey Part Number
4613-RG223-BF-NFBH(QTY:200Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-BF-NFBH(QTY:200Ft)
Description
RG223 Assy BNC FEMALE-N FEMALE B
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-223 2400.0" (61.0m) 200.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
2400.0" (61.0m) 200.0'
Part Status
Active
Cable Type
RG-223
Style
BNC to N-Type
Cable Impedance
50 Ohms
1st Connector
BNC Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,647.27000kr.2,647.27
10kr.2,429.72300kr.24,297.23
25kr.2,221.46000kr.55,536.50
Unit Price without VAT:kr.2,647.27000
Unit Price with VAT:kr.3,309.08750