
RG142-200meter | |
|---|---|
DigiKey Part Number | 4613-RG142-200meter-ND |
Manufacturer | |
Manufacturer Product Number | RG142-200meter |
Description | CABLE COAXIAL RG-142 656.2' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 656.2' (200.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer McGill Microwave Systems | Impedance 50 Ohms |
Series | Length 656.2' (200.00m) |
Packaging Spool | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.118" (3.00mm) |
Cable Group RG-142 | Shield Material Copper, Silver Coated |
Conductor Strand Solid | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Operating Temperature -55°C ~ 200°C |
Jacket (Insulation) Diameter 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,094.10000 | kr.9,094.10 |
| 3 | kr.8,680.72667 | kr.26,042.18 |
| 5 | kr.8,267.36000 | kr.41,336.80 |
| Unit Price without VAT: | kr.9,094.10000 |
|---|---|
| Unit Price with VAT: | kr.11,367.62500 |


