Coaxial Cable RG-58 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG-58-500ft

DigiKey Part Number
4613-RG-58-500ft-ND
Manufacturer
Manufacturer Product Number
RG-58-500ft
Description
CABLE COAXIAL RG-58 500'
Customer Reference
Detailed Description
Coaxial Cable RG-58 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
McGill Microwave Systems
Length
500.0' (152.40m)
Series
Jacket Color
Black
Packaging
Spool
Conductor Material
Copper, Bare
Part Status
Active
Dielectric Material
Solid Polyethylene (PE)
Cable Type
Coaxial
Dielectric Diameter
0.116" (2.95mm)
Cable Group
RG-58
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
Solid
Shield Coverage
100%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.197" (5.00mm)
Operating Temperature
-20°C ~ 80°C
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.977
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,325.06000kr.1,325.06
3kr.1,264.83000kr.3,794.49
5kr.1,204.60000kr.6,023.00
Unit Price without VAT:kr.1,325.06000
Unit Price with VAT:kr.1,656.32500