
LP-18-400-NF-SMRP(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-LP-18-400-NF-SMRP(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | LP-18-400-NF-SMRP(QTY:10M) |
Description | COAX CBL N-TYPE TO RP-SMA 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | Low Loss Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.902.14000 | kr.902.14 |
| 10 | kr.811.96800 | kr.8,119.68 |
| Unit Price without VAT: | kr.902.14000 |
|---|---|
| Unit Price with VAT: | kr.1,127.67500 |

