
LMR-400-FR-SMRP-NFBH(QTY:100ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-SMRP-NFBH(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-SMRP-NFBH(QTY:100ft) |
Description | COAX CBL RP-SMA TO N-TYPE 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 1200.0" (30.5m) 100.0' |
Style RP-SMA to N-Type | Cable Type LMR 400 |
1st Connector RP-SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,101.08000 | kr.3,101.08 |
| 10 | kr.2,846.28600 | kr.28,462.86 |
| 25 | kr.2,602.31640 | kr.65,057.91 |
| Unit Price without VAT: | kr.3,101.08000 |
|---|---|
| Unit Price with VAT: | kr.3,876.35000 |





