
LMR-400-DB-UMRA-NM(QTY:18ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-UMRA-NM(QTY:18ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-UMRA-NM(QTY:18ft) |
Description | COAX CBL UHF TO N-TYPE 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type LMR 400 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to N-Type | |
1st Connector | UHF Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 216.5" (5.5m) 18.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.734.53000 | kr.734.53 |
10 | kr.674.18200 | kr.6,741.82 |
25 | kr.616.39680 | kr.15,409.92 |
Unit Price without VAT: | kr.734.53000 |
---|---|
Unit Price with VAT: | kr.918.16250 |