
LMR-400-DB-UM-SFRP(QTY:15ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-UM-SFRP(QTY:15ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-UM-SFRP(QTY:15ft) |
Description | COAX CBL RP-SMA TO UHF 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to UHF LMR 400 DB 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 180.0" (4.6m) 15.0' |
Style RP-SMA to UHF | Cable Type LMR 400 DB |
1st Connector UHF Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.675.72000 | kr.675.72 |
| 10 | kr.620.18500 | kr.6,201.85 |
| 25 | kr.567.02440 | kr.14,175.61 |
| Unit Price without VAT: | kr.675.72000 |
|---|---|
| Unit Price with VAT: | kr.844.65000 |

