
LMR-400-DB-SFRP-4195M(QTY:6ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SFRP-4195M(QTY:6ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SFRP-4195M(QTY:6ft) |
Description | COAX CBL RP-SMA TO 4.1/9.5 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to 4.1/9.5 LMR 400 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to 4.1/9.5 | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.524.80000 | kr.524.80 |
| 10 | kr.481.65800 | kr.4,816.58 |
| 25 | kr.440.37120 | kr.11,009.28 |
| Unit Price without VAT: | kr.524.80000 |
|---|---|
| Unit Price with VAT: | kr.656.00000 |

