LMR-400-DB-BMRA-4195M(QTY:6ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-4195M-BM(QTY:70ft)

DigiKey Part Number
4613-LMR-400-DB-4195M-BM(QTY:70ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-4195M-BM(QTY:70ft)
Description
COAX CBL 4.1/9.5 TO BNC 70'
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.1/9.5 to BNC LMR 400 840.0" (21.3m) 70.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
4.1/9.5 to BNC
1st Connector
4.1/9.5 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
840.0" (21.3m) 70.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,643.52000kr.1,643.52
10kr.1,508.47400kr.15,084.74
25kr.1,379.17440kr.34,479.36
Unit Price without VAT:kr.1,643.52000
Unit Price with VAT:kr.2,054.40000