
LMR-400-DB-4195M-BM(QTY:4ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-4195M-BM(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4195M-BM(QTY:4ft) |
Description | COAX CBL 4.1/9.5 TO BNC 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to BNC LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to BNC | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.489.79000 | kr.489.79 |
10 | kr.449.56800 | kr.4,495.68 |
25 | kr.411.03360 | kr.10,275.84 |
Unit Price without VAT: | kr.489.79000 |
---|---|
Unit Price with VAT: | kr.612.23750 |