
LMR-240-NM-NM(QTY:18") | |
---|---|
DigiKey Part Number | 4613-LMR-240-NM-NM(QTY:18")-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-NM-NM(QTY:18") |
Description | COAX CBL N-TYPE TO N-TYPE 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 240 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.351.87000 | kr.351.87 |
10 | kr.335.87200 | kr.3,358.72 |
25 | kr.319.87200 | kr.7,996.80 |
Unit Price without VAT: | kr.351.87000 |
---|---|
Unit Price with VAT: | kr.439.83750 |