
LMR-200-LSZH-500Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-200-LSZH-500Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-LSZH-500Ft |
Description | CABLE COAXIAL LMR-200 500' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-200 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-200 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,808.00000 | kr.5,808.00 |
| 2 | kr.5,544.00000 | kr.11,088.00 |
| 4 | kr.5,280.00000 | kr.21,120.00 |
| Unit Price without VAT: | kr.5,808.00000 |
|---|---|
| Unit Price with VAT: | kr.7,260.00000 |

