


US5G-TP | |
|---|---|
DigiKey Part Number | US5G-TPMSTR-ND - Tape & Reel (TR) US5G-TPMSCT-ND - Cut Tape (CT) US5G-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5G-TP |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.40000 | kr.24.00 |
| 100 | kr.1.53540 | kr.153.54 |
| 500 | kr.1.16032 | kr.580.16 |
| 1.000 | kr.1.03923 | kr.1,039.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88523 | kr.2,655.69 |
| 6.000 | kr.0.80762 | kr.4,845.72 |
| 9.000 | kr.0.76806 | kr.6,912.54 |
| 15.000 | kr.0.72361 | kr.10,854.15 |
| 21.000 | kr.0.69727 | kr.14,642.67 |
| 30.000 | kr.0.67168 | kr.20,150.40 |
| 75.000 | kr.0.64000 | kr.48,000.00 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

