
US1R-TP | |
|---|---|
DigiKey Part Number | 353-US1R-TPTR-ND - Tape & Reel (TR) 353-US1R-TPCT-ND - Cut Tape (CT) 353-US1R-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1R-TP |
Description | DIODE STANDARD 1300V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.64600 | kr.16.46 |
| 100 | kr.1.03650 | kr.103.65 |
| 500 | kr.0.77262 | kr.386.31 |
| 1.000 | kr.0.68743 | kr.687.43 |
| 2.000 | kr.0.61555 | kr.1,231.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.53764 | kr.2,688.20 |
| 10.000 | kr.0.48943 | kr.4,894.30 |
| 15.000 | kr.0.46485 | kr.6,972.75 |
| 25.000 | kr.0.43723 | kr.10,930.75 |
| 35.000 | kr.0.42088 | kr.14,730.80 |
| 50.000 | kr.0.40498 | kr.20,249.00 |
| 125.000 | kr.0.37776 | kr.47,220.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

