



US1B-TP | |
|---|---|
DigiKey Part Number | US1B-TPMSTR-ND - Tape & Reel (TR) US1B-TPMSCT-ND - Cut Tape (CT) US1B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1B-TP |
Description | DIODE STANDARD 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.59500 | kr.15.95 |
| 100 | kr.1.00310 | kr.100.31 |
| 500 | kr.0.74730 | kr.373.65 |
| 1.000 | kr.0.64564 | kr.645.64 |
| 2.000 | kr.0.59471 | kr.1,189.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44811 | kr.2,240.55 |
| 10.000 | kr.0.41795 | kr.4,179.50 |
| 15.000 | kr.0.40560 | kr.6,084.00 |
| 25.000 | kr.0.39015 | kr.9,753.75 |
| 35.000 | kr.0.36169 | kr.12,659.15 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |











