17V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
SOT 23

ESDSB5V0T2BHE3-TP

DigiKey Part Number
353-ESDSB5V0T2BHE3-TPTR-ND - Tape & Reel (TR)
353-ESDSB5V0T2BHE3-TPCT-ND - Cut Tape (CT)
353-ESDSB5V0T2BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDSB5V0T2BHE3-TP
Description
TVS DIODE 5VWM 17VC SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
17V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.52800kr.15.28
100kr.0.96110kr.96.11
500kr.0.71338kr.356.69
1.000kr.0.63324kr.633.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53121kr.1,593.63
6.000kr.0.47972kr.2,878.32
9.000kr.0.45346kr.4,081.14
15.000kr.0.42394kr.6,359.10
21.000kr.0.40646kr.8,535.66
30.000kr.0.38946kr.11,683.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750