


UG1JPL-TP | |
|---|---|
DigiKey Part Number | 353-UG1JPL-TPTR-ND - Tape & Reel (TR) 353-UG1JPL-TPCT-ND - Cut Tape (CT) 353-UG1JPL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UG1JPL-TP |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.33100 | kr.13.31 |
| 100 | kr.0.83330 | kr.83.33 |
| 500 | kr.0.61690 | kr.308.45 |
| 1.000 | kr.0.54694 | kr.546.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.47093 | kr.1,177.33 |
| 5.000 | kr.0.42388 | kr.2,119.40 |
| 7.500 | kr.0.39988 | kr.2,999.10 |
| 12.500 | kr.0.37288 | kr.4,661.00 |
| 17.500 | kr.0.35689 | kr.6,245.57 |
| 25.000 | kr.0.34134 | kr.8,533.50 |
| 62.500 | kr.0.30721 | kr.19,200.62 |
| 125.000 | kr.0.28612 | kr.35,765.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |



