
UD8KB20-BP | |
---|---|
DigiKey Part Number | 353-UD8KB20-BP-ND |
Manufacturer | |
Manufacturer Product Number | UD8KB20-BP |
Description | BRIDGE RECT 1PHASE 200V 8A D3K |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | D3K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.1.32117 | kr.7,927.02 |
Unit Price without VAT: | kr.1.32117 |
---|---|
Unit Price with VAT: | kr.1.65146 |