



TIP42C-BP | |
|---|---|
DigiKey Part Number | TIP42C-BP-ND |
Manufacturer | |
Manufacturer Product Number | TIP42C-BP |
Description | TRANS PNP 100V 6A TO-220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 2 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 50 | kr.4.05500 | kr.202.75 |
| 100 | kr.3.60510 | kr.360.51 |
| 500 | kr.2.81408 | kr.1,407.04 |
| 1.000 | kr.2.55942 | kr.2,559.42 |
| 2.000 | kr.2.34515 | kr.4,690.30 |
| 5.000 | kr.2.11329 | kr.10,566.45 |
| 10.000 | kr.1.97004 | kr.19,700.40 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

