Diode 20 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SS22-LTP

DigiKey Part Number
SS22-LTPMSTR-ND - Tape & Reel (TR)
SS22-LTPMSCT-ND - Cut Tape (CT)
SS22-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS22-LTP
Description
DIODE SCHOTTKY 20V 2A DO214AC
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
230pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.66500kr.16.65
100kr.1.05260kr.105.26
500kr.0.78524kr.392.62
1.000kr.0.69881kr.698.81
2.000kr.0.62590kr.1,251.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.54690kr.2,734.50
10.000kr.0.49800kr.4,980.00
15.000kr.0.47309kr.7,096.35
25.000kr.0.44508kr.11,127.00
35.000kr.0.42849kr.14,997.15
50.000kr.0.41237kr.20,618.50
125.000kr.0.38580kr.48,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500