


SS14Q-LTP | |
|---|---|
DigiKey Part Number | 353-SS14Q-LTPTR-ND - Tape & Reel (TR) 353-SS14Q-LTPCT-ND - Cut Tape (CT) 353-SS14Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14Q-LTP |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.91000 | kr.19.10 |
| 100 | kr.1.21210 | kr.121.21 |
| 500 | kr.0.90844 | kr.454.22 |
| 1.000 | kr.0.78890 | kr.788.90 |
| 2.000 | kr.0.72756 | kr.1,455.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63644 | kr.3,182.20 |
| 10.000 | kr.0.55298 | kr.5,529.80 |
| 15.000 | kr.0.52248 | kr.7,837.20 |
| 25.000 | kr.0.51380 | kr.12,845.00 |
| 35.000 | kr.0.46618 | kr.16,316.30 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

