


SMLJ6.5CA-TP | |
|---|---|
DigiKey Part Number | SMLJ6.5CA-TPMSTR-ND - Tape & Reel (TR) SMLJ6.5CA-TPMSCT-ND - Cut Tape (CT) SMLJ6.5CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ6.5CA-TP |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 267.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.45400 | kr.64.54 |
| 100 | kr.4.29090 | kr.429.09 |
| 500 | kr.3.36388 | kr.1,681.94 |
| 1.000 | kr.3.06539 | kr.3,065.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.68647 | kr.8,059.41 |
| 6.000 | kr.2.49574 | kr.14,974.44 |
| 9.000 | kr.2.39860 | kr.21,587.40 |
| 15.000 | kr.2.28948 | kr.34,342.20 |
| 21.000 | kr.2.22489 | kr.46,722.69 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

