

SMLJ6.5A-TP | |
---|---|
DigiKey Part Number | SMLJ6.5A-TPMSTR-ND - Tape & Reel (TR) SMLJ6.5A-TPMSCT-ND - Cut Tape (CT) SMLJ6.5A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ6.5A-TP |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 267.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.54000 | kr.9.54 |
10 | kr.6.02900 | kr.60.29 |
100 | kr.4.01090 | kr.401.09 |
500 | kr.3.14420 | kr.1,572.10 |
1.000 | kr.2.86522 | kr.2,865.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.51100 | kr.7,533.00 |
6.000 | kr.2.33274 | kr.13,996.44 |
9.000 | kr.2.24193 | kr.20,177.37 |
15.000 | kr.2.24000 | kr.33,600.00 |
Unit Price without VAT: | kr.9.54000 |
---|---|
Unit Price with VAT: | kr.11.92500 |