


SMAJ5949B-TP | |
|---|---|
DigiKey Part Number | SMAJ5949B-TPMSTR-ND - Tape & Reel (TR) SMAJ5949B-TPMSCT-ND - Cut Tape (CT) SMAJ5949B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5949B-TP |
Description | DIODE ZENER 100V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.5 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.99300 | kr.19.93 |
| 100 | kr.1.26480 | kr.126.48 |
| 500 | kr.0.94920 | kr.474.60 |
| 1.000 | kr.0.84735 | kr.847.35 |
| 2.000 | kr.0.76141 | kr.1,522.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.63344 | kr.4,750.80 |
| 15.000 | kr.0.58140 | kr.8,721.00 |
| 22.500 | kr.0.55488 | kr.12,484.80 |
| 37.500 | kr.0.52508 | kr.19,690.50 |
| 52.500 | kr.0.50744 | kr.26,640.60 |
| 75.000 | kr.0.49350 | kr.37,012.50 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

