


SMLJ48CA-TP | |
|---|---|
DigiKey Part Number | SMLJ48CA-TPMSTR-ND - Tape & Reel (TR) SMLJ48CA-TPMSCT-ND - Cut Tape (CT) SMLJ48CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ48CA-TP |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.6.04800 | kr.60.48 |
| 100 | kr.4.23680 | kr.423.68 |
| 500 | kr.3.66080 | kr.1,830.40 |
| 1.000 | kr.3.51859 | kr.3,518.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.37434 | kr.10,123.02 |
| 6.000 | kr.3.01683 | kr.18,100.98 |
| 9.000 | kr.2.80000 | kr.25,200.00 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |

