


SMBJ64AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ64AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ64AQ-TP |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88938 | kr.2,668.14 |
| 6.000 | kr.0.81140 | kr.4,868.40 |
| 9.000 | kr.0.77166 | kr.6,944.94 |
| 15.000 | kr.0.72700 | kr.10,905.00 |
| 21.000 | kr.0.70054 | kr.14,711.34 |
| 30.000 | kr.0.67483 | kr.20,244.90 |
| 75.000 | kr.0.64300 | kr.48,225.00 |
| Unit Price without VAT: | kr.0.88938 |
|---|---|
| Unit Price with VAT: | kr.1.11173 |

