

SMLJ26CA-TP | |
|---|---|
DigiKey Part Number | SMLJ26CA-TPMSTR-ND - Tape & Reel (TR) SMLJ26CA-TPMSCT-ND - Cut Tape (CT) SMLJ26CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ26CA-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 |
| 10 | kr.6.02900 | kr.60.29 |
| 100 | kr.4.01090 | kr.401.09 |
| 500 | kr.3.14420 | kr.1,572.10 |
| 1.000 | kr.2.86522 | kr.2,865.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.51100 | kr.7,533.00 |
| 6.000 | kr.2.33274 | kr.13,996.44 |
| 9.000 | kr.2.24193 | kr.20,177.37 |
| 15.000 | kr.2.24000 | kr.33,600.00 |
| Unit Price without VAT: | kr.9.54000 |
|---|---|
| Unit Price with VAT: | kr.11.92500 |

