


SMLJ24A-TP | |
|---|---|
DigiKey Part Number | SMLJ24A-TPMSTR-ND - Tape & Reel (TR) SMLJ24A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMLJ24A-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.35000 | kr.10.35 |
| 10 | kr.6.54600 | kr.65.46 |
| 100 | kr.4.35180 | kr.435.18 |
| 500 | kr.3.41162 | kr.1,705.81 |
| 1.000 | kr.3.10891 | kr.3,108.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.72461 | kr.8,173.83 |
| 6.000 | kr.2.53117 | kr.15,187.02 |
| 9.000 | kr.2.43265 | kr.21,893.85 |
| 15.000 | kr.2.32198 | kr.34,829.70 |
| 21.000 | kr.2.25648 | kr.47,386.08 |
| Unit Price without VAT: | kr.10.35000 |
|---|---|
| Unit Price with VAT: | kr.12.93750 |

