DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
Micro Commercial Components Corporate Video

SMLJ17CA-TP

DigiKey Part Number
SMLJ17CA-TPMSTR-ND - Tape & Reel (TR)
SMLJ17CA-TPMSCT-ND - Cut Tape (CT)
SMLJ17CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ17CA-TP
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
106.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117.000
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.54000kr.9.54
10kr.6.02900kr.60.29
100kr.4.01090kr.401.09
500kr.3.14420kr.1,572.10
1.000kr.2.86522kr.2,865.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.51100kr.7,533.00
6.000kr.2.33274kr.13,996.44
9.000kr.2.24193kr.20,177.37
15.000kr.2.24000kr.33,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.54000
Unit Price with VAT:kr.11.92500