
APXH160ARA820MH70G | |
|---|---|
DigiKey Part Number  | 565-3146-2-ND - Tape & Reel (TR) 565-3146-1-ND - Cut Tape (CT) 565-3146-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | APXH160ARA820MH70G  | 
Description  | CAP ALUM POLY 82UF 20% 16V SMD  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Chemi-Con  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Polymer  | |
Capacitance  | 82 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | 40mOhm  | |
Lifetime @ Temp.  | 1000 Hrs @ 125°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ratings  | -  | |
Applications  | General Purpose  | |
Ripple Current @ High Frequency  | 2.7 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.264" (6.70mm)  | |
Surface Mount Land Size  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.64000 | kr.16.64 | 
| 10 | kr.11.04000 | kr.110.40 | 
| 50 | kr.8.71560 | kr.435.78 | 
| 100 | kr.7.98210 | kr.798.21 | 
| 500 | kr.6.72064 | kr.3,360.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.31136 | kr.4,311.36 | 
| 2.000 | kr.4.06487 | kr.8,129.74 | 
| 3.000 | kr.3.94052 | kr.11,821.56 | 
| 5.000 | kr.3.80196 | kr.19,009.80 | 
| 7.000 | kr.3.72056 | kr.26,043.92 | 
| 10.000 | kr.3.64193 | kr.36,419.30 | 
| 12.000 | kr.3.62611 | kr.43,513.32 | 
| Unit Price without VAT: | kr.16.64000 | 
|---|---|
| Unit Price with VAT: | kr.20.80000 | 

