New Product
53.3V Clamp 2.81A Ipp Tvs Diode Surface Mount SOD-323HE-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMHE33AHE3-TP

DigiKey Part Number
353-SMHE33AHE3-TPTR-ND - Tape & Reel (TR)
353-SMHE33AHE3-TPCT-ND - Cut Tape (CT)
353-SMHE33AHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMHE33AHE3-TP
Description
150W TVS,SOD-323HE-B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.3V Clamp 2.81A Ipp Tvs Diode Surface Mount SOD-323HE-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
2.81A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.48700kr.4.87
25kr.0.42480kr.10.62
100kr.0.35710kr.35.71
250kr.0.32512kr.81.28
500kr.0.30576kr.152.88
1.000kr.0.28984kr.289.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.27302kr.682.55
5.000kr.0.26291kr.1,314.55
7.500kr.0.25786kr.1,933.95
12.500kr.0.25224kr.3,153.00
17.500kr.0.24896kr.4,356.80
25.000kr.0.24580kr.6,145.00
62.500kr.0.23901kr.14,938.12
125.000kr.0.23491kr.29,363.75
250.000kr.0.23154kr.57,885.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000