
SMHE15AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMHE15AHE3-TPTR-ND - Tape & Reel (TR) 353-SMHE15AHE3-TPCT-ND - Cut Tape (CT) 353-SMHE15AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHE15AHE3-TP |
Description | 150W TVS,SOD-323HE-B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.48700 | kr.4.87 |
| 25 | kr.0.42480 | kr.10.62 |
| 100 | kr.0.35710 | kr.35.71 |
| 250 | kr.0.32512 | kr.81.28 |
| 500 | kr.0.30576 | kr.152.88 |
| 1.000 | kr.0.28984 | kr.289.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.27302 | kr.682.55 |
| 5.000 | kr.0.26291 | kr.1,314.55 |
| 7.500 | kr.0.25786 | kr.1,933.95 |
| 12.500 | kr.0.25224 | kr.3,153.00 |
| 17.500 | kr.0.24896 | kr.4,356.80 |
| 25.000 | kr.0.24580 | kr.6,145.00 |
| 62.500 | kr.0.23901 | kr.14,938.12 |
| 125.000 | kr.0.23491 | kr.29,363.75 |
| 250.000 | kr.0.23154 | kr.57,885.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

