
SMHE15A-TP | |
|---|---|
DigiKey Part Number | 353-SMHE15A-TPTR-ND - Tape & Reel (TR) 353-SMHE15A-TPCT-ND - Cut Tape (CT) 353-SMHE15A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHE15A-TP |
Description | TVS DIODE 15VWM 24.4VC SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.42700 | kr.14.27 |
| 100 | kr.0.70270 | kr.70.27 |
| 500 | kr.0.58330 | kr.291.65 |
| 1.000 | kr.0.41600 | kr.416.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.35200 | kr.880.00 |
| 5.000 | kr.0.34496 | kr.1,724.80 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

