146V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF90A-TP

DigiKey Part Number
SMF90A-TPMSTR-ND - Tape & Reel (TR)
SMF90A-TPMSCT-ND - Cut Tape (CT)
SMF90A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF90A-TP
Description
TVS DIODE 90VWM 146VC SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
146V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.14500kr.11.45
100kr.0.54660kr.54.66
500kr.0.54012kr.270.06
1.000kr.0.52726kr.527.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.46296kr.1,157.40
5.000kr.0.44110kr.2,205.50
7.500kr.0.41589kr.3,119.17
12.500kr.0.38123kr.4,765.38
17.500kr.0.35689kr.6,245.57
25.000kr.0.34134kr.8,533.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750