



SMF8.0A-TP | |
|---|---|
DigiKey Part Number | SMF8.0A-TPMSTR-ND - Tape & Reel (TR) SMF8.0A-TPMSCT-ND - Cut Tape (CT) SMF8.0A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8.0A-TP |
Description | TVS DIODE 8VWM 13.6VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.84200 | kr.8.42 |
| 100 | kr.0.70090 | kr.70.09 |
| 500 | kr.0.63644 | kr.318.22 |
| 1.000 | kr.0.61124 | kr.611.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.42438 | kr.1,060.95 |
| 5.000 | kr.0.39223 | kr.1,961.15 |
| 7.500 | kr.0.38439 | kr.2,882.93 |
| 12.500 | kr.0.28612 | kr.3,576.50 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |






