



SMF70A-TP | |
|---|---|
DigiKey Part Number | SMF70A-TPMSTR-ND - Tape & Reel (TR) SMF70A-TPMSCT-ND - Cut Tape (CT) SMF70A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF70A-TP |
Description | TVS DIODE 70VWM 113VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.33100 | kr.13.31 |
| 100 | kr.0.83330 | kr.83.33 |
| 500 | kr.0.61690 | kr.308.45 |
| 1.000 | kr.0.54694 | kr.546.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.47093 | kr.1,177.33 |
| 5.000 | kr.0.42388 | kr.2,119.40 |
| 7.500 | kr.0.39988 | kr.2,999.10 |
| 12.500 | kr.0.37288 | kr.4,661.00 |
| 17.500 | kr.0.35689 | kr.6,245.57 |
| 25.000 | kr.0.34134 | kr.8,533.50 |
| 62.500 | kr.0.30721 | kr.19,200.62 |
| 125.000 | kr.0.28612 | kr.35,765.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

