11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF6.5A-TP

DigiKey Part Number
SMF6.5A-TPMSTR-ND - Tape & Reel (TR)
SMF6.5A-TPMSCT-ND - Cut Tape (CT)
SMF6.5A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6.5A-TP
Description
TVS DIODE 6.5VWM 11.2V SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.33100kr.13.31
100kr.0.83330kr.83.33
500kr.0.61690kr.308.45
1.000kr.0.54694kr.546.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.47093kr.1,177.33
5.000kr.0.42388kr.2,119.40
7.500kr.0.39988kr.2,999.10
12.500kr.0.37288kr.4,661.00
17.500kr.0.35689kr.6,245.57
25.000kr.0.34134kr.8,533.50
62.500kr.0.30721kr.19,200.62
125.000kr.0.28612kr.35,765.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750