



SMF48A-TP | |
|---|---|
DigiKey Part Number | SMF48A-TPMSTR-ND - Tape & Reel (TR) SMF48A-TPMSCT-ND - Cut Tape (CT) SMF48A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF48A-TP |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.0.89960 | kr.89.96 |
| 500 | kr.0.66628 | kr.333.14 |
| 1.000 | kr.0.59066 | kr.590.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.50861 | kr.1,271.53 |
| 5.000 | kr.0.45779 | kr.2,288.95 |
| 7.500 | kr.0.43186 | kr.3,238.95 |
| 12.500 | kr.0.40271 | kr.5,033.88 |
| 17.500 | kr.0.38544 | kr.6,745.20 |
| 25.000 | kr.0.36865 | kr.9,216.25 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

